643621120308 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, black, 2 A, 643621120308
Unit Price (€ / pc.)
64.7479 € *
Available: 5 pcs.
Available in 5 Days: 902 pcs.
Leadtime: 15 Weeks **
Total Price:
64.75 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7479 €
10 pcs.
59.3453 €
100 pcs.
52.8717 €
250 pcs.
46.3981 €
500 pcs.
43.1613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |