643631120305 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 2 m, PVC, black, 5 A, 643631120305
Unit Price (€ / pc.)
59.7618 € *
Available: 5 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 15 Weeks **
Total Price:
59.76 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7618 €
10 pcs.
54.7876 €
100 pcs.
48.8019 €
250 pcs.
42.8281 €
500 pcs.
39.8412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |