643632120308 | Würth Elektronik eiSos

Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 2 m, PVC, black, 2 A, 643632120308

Order No.: 67F6492
EAN: 4099889277852
MPN:
643632120308
Series: WR-CIRC
643632120308 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
66.4020 € *
Available: 5 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 15 Weeks **
Total Price:
66.40 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4020 €
10 pcs.
60.8685 €
100 pcs.
54.2283 €
250 pcs.
47.5881 €
500 pcs.
44.2680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei