643641120308 | Würth Elektronik eiSos

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, black, 2 A, 643641120308

Order No.: 67F6495
EAN: 4099889277883
MPN:
643641120308
Series: WR-CIRC
643641120308 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.7221 € *
Available: 6 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 15 Weeks **
Total Price:
69.72 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7221 €
10 pcs.
63.9149 €
100 pcs.
56.9415 €
250 pcs.
49.9681 €
500 pcs.
46.4814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes