643652120304 | Würth Elektronik eiSos

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, black, 5 A, 643652120304

Order No.: 67F6499
EAN: 4099889278071
MPN:
643652120304
Series: WR-CIRC
643652120304 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
73.0422 € *
Available: 5 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 15 Weeks **
Total Price:
73.04 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0422 €
10 pcs.
66.9613 €
100 pcs.
59.6547 €
250 pcs.
52.3481 €
500 pcs.
48.6948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei