643110100405 | Würth Elektronik eiSos
Panel plug, M12, 5 pole, solder pins, straight, 643110100405
Unit Price (€ / pc.)
14.9464 € *
Available: 32 pcs.
Available in 5 Days: 922 pcs.
Leadtime: 15 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.6969 €
100 pcs.
12.1975 €
250 pcs.
10.7100 €
500 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Tray mit 35 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |