643220100408 | Würth Elektronik eiSos
Panel socket, M12, 8 pole, solder connection, straight, 643220100408
Unit Price (€ / pc.)
21.5866 € *
Available: 35 pcs.
Available in 5 Days: 287 pcs.
Leadtime: 15 Weeks **
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
19.7778 €
100 pcs.
17.6239 €
250 pcs.
15.4700 €
500 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 35 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |