643230100404 | Würth Elektronik eiSos
Panel plug, M12, 4 pole, solder connection, angled, 643230100404
Unit Price (€ / pc.)
28.2268 € *
Available: 24 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 15 Weeks **
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
25.8706 €
100 pcs.
23.0503 €
250 pcs.
20.2300 €
500 pcs.
18.8139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |