643260100604 | Würth Elektronik eiSos
Panel socket, M12, 4 pole, solder connection, straight, 643260100604
Unit Price (€ / pc.)
29.8809 € *
Available: 10 pcs.
Available in 5 Days: 3,970 pcs. - if ordered today
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
10 pcs.
27.3938 €
100 pcs.
24.4069 €
250 pcs.
21.4200 €
500 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Tray with 40 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |