2511020213301 | Würth Elektronik eiSos

Absolute pressure sensor, 26 to 126 kPa / -40 to 85°C, 1.7-3.6 V, 2511020213301, WFLGA-10, -40 to 85 °C, 2511020213301

Order No.: 41S2615
EAN: 4099879724588
MPN:
2511020213301
Series: WSEN-PADS
2511020213301 Würth Elektronik eiSos Sensor ICs
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.7247 €
50 pcs.
3.4034 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 128 level FIFO buffer
  • Application specific interrupt event setting
  • Integrated temperature sensor
  • Fully calibrated 24 bit pressure output
  • I²C, UART and SPI digital communication interface
  • MEMS based piezo-resistive sensing principle
  • Selectable output data rate up to 200 Hz
  • Temperature range: -40 °C to 85 °C

Application:

  • Altimeters and barometers
  • Weather stations
  • GPS navigation enhancement
  • Indoor navigation
  • White goods
  • Wearable devices
Technical specifications
Version Absolutdruck-Sensor
measurement range 26 bis 126 kPa / -40 bis 85°C
Voltage 1,7-3,6 V
Assembly SMD
Enclosure WFLGA-10
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin MT
Customs tariff number 85423911
MSL MSL 4
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes