2513130810001 | Würth Elektronik eiSos
Differential pressure sensor, -0.1 to 0.1 kPa / 0 to 70°C, 4.75-5.25 V, 2513130810001, SMD-8, -25 to 85 °C, 2513130810001
Unit Price (€ / pc.)
55.5373 € *
Available: 50 pcs.
Available in 5 Days: 6,443 pcs.
Leadtime: 16 Weeks **
Total Price:
55.54 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5373 €
10 pcs.
54.2759 €
50 pcs.
49.5754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- I²C, UART and SPI digital communication interface
- Different transfer functions from ±0.1 kPa to 1500 kPa
- Integrated temperature sensor
- Fully calibrated 15 bit digital & 11 bit analog pressure output
- Individualization
- MEMS based piezo-resistive sensing principle
- Operating supply voltage 3.3 V is available
- Temperature range: -25 °C to 85 °C
- Very high accuracy (up to ±0.25 % FSS tolerance)
Application:
- HVAC
- Filter monitoring
- Gas leak detection
- Inhalers
- Fume hood
Technical specifications
Version | Differentialdruck-Sensor | |
measurement range | -0,1 bis 0,1 kPa / 0 bis 70°C | |
Voltage | 4,75-5,25 V | |
Assembly | SMD | |
Enclosure | SMD-8 | |
min. operating temperature | -25 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85423911 |
MSL | MSL 1 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |