2513130810101 | Würth Elektronik eiSos
Differential pressure sensor, -1 to 1 kPa / 0 to 70°C, 4.75-5.25 V, 2513130810101, SMD-8, -25 to 85 °C, 2513130810101
Unit Price (€ / pc.)
42.7210 € *
Available: 50 pcs.
Available in 5 Days: 3,626 pcs.
Leadtime: 16 Weeks **
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7210 €
10 pcs.
41.7571 €
50 pcs.
38.1395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- I²C, UART and SPI digital communication interface
- Different transfer functions from ±0.1 kPa to 1500 kPa
- Integrated temperature sensor
- Fully calibrated 15 bit digital & 11 bit analog pressure output
- Individualization
- MEMS based piezo-resistive sensing principle
- Operating supply voltage 3.3 V is available
- Temperature range: -25 °C to 85 °C
- Very high accuracy (up to ±0.25 % FSS tolerance)
Application:
- HVAC
- Filter monitoring
- Gas leak detection
- Inhalers
- Fume hood
Technical specifications
Version | Differentialdruck-Sensor | |
measurement range | -1 bis 1 kPa / 0 bis 70°C | |
Voltage | 4,75-5,25 V | |
Assembly | SMD | |
Enclosure | SMD-8 | |
min. operating temperature | -25 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85423911 |
MSL | MSL 1 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |