2513130810301 | Würth Elektronik eiSos

Differential pressure sensor, 0 to 100 kPa / 0 to 70°C, 4.75-5.25 V, 2513130810301, SMD-8, -25 to 85 °C, 2513130810301

Order No.: 41S2619
EAN: 4099879724663
MPN:
2513130810301
Series: WSEN-PDUS
2513130810301 Würth Elektronik eiSos Sensor ICs
Image may differ
Unit Price (€ / pc.)
37.3779 € *
Available: 50 pcs.
Available in 5 Days: 167 pcs.
Leadtime: 16 Weeks **
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
10 pcs.
36.5330 €
50 pcs.
33.3676 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • I²C, UART and SPI digital communication interface
  • Different transfer functions from ±0.1 kPa to 1500 kPa
  • Integrated temperature sensor
  • Fully calibrated 15 bit digital & 11 bit analog pressure output
  • Individualization
  • MEMS based piezo-resistive sensing principle
  • Operating supply voltage 3.3 V is available
  • Temperature range: -25 °C to 85 °C
  • Very high accuracy (up to ±0.25 % FSS tolerance)

Application:

  • HVAC
  • Filter monitoring
  • Gas leak detection
  • Inhalers
  • Fume hood
Technical specifications
Version Differentialdruck-Sensor
measurement range 0 bis 100 kPa / 0 bis 70°C
Voltage 4,75-5,25 V
Assembly SMD
Enclosure SMD-8
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Country of origin SI
Customs tariff number 85423911
MSL MSL 1
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes