2521020222501 | Würth Elektronik eiSos

Temperature probe, -40 to 125°C, 1.5-3.6 V, 2521020222501, UDFN-6, -40 to 125 °C, 2521020222501

Order No.: 41S2621
EAN: 4099879724700
MPN:
2521020222501
Series: WSEN-TIDS
2521020222501 Würth Elektronik eiSos Sensor ICs
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 50 pcs.
Available in 5 Days: 9,805 pcs.
Leadtime: 24 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7850 €
50 pcs.
1.6660 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Fully calibrated 16 bit temperature output
  • High accuracy (up to ±0.25°C typical)
  • Digital I²C interface
  • Programmable threshold
  • Selectable output data rate up to 200 Hz
  • Digital silicon-based temperature sensor

Application:

  • Power system monitoring
  • PCB thermal monitoring
  • HVAC
  • Cold Chain Monitoring
  • Environmental monitoring
  • White goods
  • Industrial controls
  • Wearables
  • Smart metering
Technical specifications
Version Temperatursensor
measurement range -40 bis 125°C
Voltage 1,5-3,6 V
Assembly SMD
Enclosure UDFN-6
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes