2533020201601 | Würth Elektronik eiSos
WSEN-ITDS 3-axis accelerometer, 2533020201601
Unit Price (€ / pc.)
2.5704 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.5109 €
50 pcs.
2.4752 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 32 level FIFO buffer
- Application specific functionality: Free-fall, wake-up, tap, activity, motion, tilt and orientation detection
- Bandwidth up to 1600 Hz
- Integrated temperature sensor
- Full scale ±2 g, ±4 g, ±8 g, ±16 g
- Fully calibrated 14 bit output
- I²C, UART and SPI digital communication interface
- MEMS based capacitive sensing principle
- Temperature range: -40 °C to 85 °C
Application:
- Industrial IoT and connected devices
- Impact recognition and logging
- Vibration monitoring
- Predictive maintenance
- Activity tracking
Technical specifications
Version | Beschleunigungssensor |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423911 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |