60800213421 | Würth Elektronik eiSos
Jumper, pitch 2 mm, 200 V, 1 A, gold-plated, black, 60800213421
Unit Price (€ / pc.)
0.3475 € *
Available: 43 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3475 €
10 pcs.
0.3356 €
50 pcs.
0.3118 €
100 pcs.
0.2761 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short circuit jumper, 60800213421, Würth Elektronik eiSos
WR-PHD 2.00 mm Jumper with Test Point.
Technical specifications
Rated voltage | 200 V | |
Rated current | 1 A | |
Grid | 2 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |