60900213421 | Würth Elektronik eiSos
Short circuit jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 60900213421
Unit Price (€ / pc.)
0.3487 € *
Available: 90 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3487 €
10 pcs.
0.3427 €
50 pcs.
0.3154 €
100 pcs.
0.2904 €
500 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short circuit jumper, 60900213421, Würth Elektronik eiSos
WR-PHD 2.54 mm Multi-Jumper with Test Point.
Technical specifications
Farbe | schwarz | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |