60900213621 | Würth Elektronik eiSos

Short circuit jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, blue, 60900213621

Order No.: 56F8014
EAN: 4099879728746
MPN:
60900213621
Series: WR-PHD
Würth Elektronik eiSos
60900213621 Würth Elektronik eiSos Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.3475 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3475 €
10 pcs.
0.3356 €
50 pcs.
0.3118 €
100 pcs.
0.2761 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short circuit jumper, 60900213621, Würth Elektronik eiSos

WR-PHD 2.54 mm Multi-Jumper with Test Point.

Technical specifications
Farbe blau
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 3 A
Rastermaß 2.54 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
MSL MSL 1
Originalverpackung Beutel mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes