60910313421 | Würth Elektronik eiSos
Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 60910313421
Unit Price (€ / pc.)
0.5212 € *
Available: 46 pcs.
Available in 5 Days: 14,305 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5212 €
10 pcs.
0.5034 €
50 pcs.
0.4677 €
100 pcs.
0.4153 €
500 pcs.
0.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Short circuit jumper, 60910313421, Würth Elektronik eiSos
WR-PHD 2.54 mm Multi-Jumper with Test Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 1,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |