60910613421 | Würth Elektronik eiSos

Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 60910613421

Order No.: 56F8018
EAN: 4099879728876
MPN:
60910613421
Series: WR-PHD
60910613421 Würth Elektronik eiSos Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 50 pcs.
Available in 5 Days: 4,515 pcs.
Leadtime: 11 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5534 €
500 pcs.
0.5058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short circuit jumper, 60910613421, Würth Elektronik eiSos

WR-PHD 2.54 mm Multi-Jumper with Test Point.

Technical specifications
Rated voltage 250 V
Rated current 3 A
Grid 2.54 mm
contact surface vergoldet
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85472000
MSL MSL 1
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes