60910813421 | Würth Elektronik eiSos
Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 60910813421
Unit Price (€ / pc.)
1.6184 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.5113 €
50 pcs.
1.4399 €
100 pcs.
1.3209 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short circuit jumper, 60910813421, Würth Elektronik eiSos
WR-PHD 2.54 mm Multi-Jumper with Test Point.
Technical specifications
Rated voltage | 250 V | |
Rated current | 3 A | |
Grid | 2.54 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |