150015 | Würth Elektronik eiSos
ICLED FeatherwingDemoboard for Single Wire ICLEDs4 Layer / 51 mm x 23mm x 1,67mm
Order No.: 67S4660
EAN: 4099891975371
MPN:
150015
Unit Price (€ / pc.)
53.55 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
LED feather wing, 150015, Würth Elektronik eiSos
LED feather wing 5V power supply via USB-C connection usable with 1.8V logic controllers outside FW-standard.
Applications#
- Rapid prototyping
- Environmental monitoring systems
- Portable displays
Technical specifications
Connection | USB-C | |
Version | ICLED FeatherWing | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85414100 |
Original Packaging | Blister mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |