2501000101291 | Würth Elektronik eiSos
Expansion board Sensor Shield for Arduino, 2501000101291
Unit Price (€ / pc.)
57.4889 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
57.49 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4889 €
3 pcs.
56.1918 €
5 pcs.
53.0621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Arduino library and example codes for quick start
- Compatible with the 6-pin sensor EVAL connector
- I²C and SPI interfaces with 3.3 V and 5 V output voltage levels
- On-board pull-up resistors
- Plug-and-play with the Sensor EVAL Boards (WSEN-EVAL).
- Pluggable expansion board for Arduino UNO and Arduino DUE
- Works with any other sensor with I²C or SPI interface
Technical specifications
Version | Sensor Shield | |
MPU interface | I²C, SPI | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |