2513254510191 | Würth Elektronik eiSos
Evaluation Board WSEN-PDUS ±0.1kPa, 2513254510191
Unit Price (€ / pc.)
29.75 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.75 €
5 pcs.
27.37 €
*incl. VAT plus shipping costs
**Subject to prior sale
The evaluation board for the differential pressure sensor offers the possibility to evaluate the sensor performance. Measuring range: -1 to 1 kPa
Technical specifications
Version | -1 bis 1 kPa | |
Product type | Differenzdrucksensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |