2601157101001 | Würth Elektronik eiSos
MagI³C Power FeatherWing, 2601157101001
Unit Price (€ / pc.)
72.7923 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
72.79 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7923 €
3 pcs.
68.7106 €
5 pcs.
63.7959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Additional USB port for 5 V input voltage selection via a switch
- Enable functionality and mode selection available to control and tune the performance of the MagI³C MicroModule
- Maximum 36 V input voltage.
- Operating input voltage of 9 V, 12 V, 15 V, 18 V, and 24 V industrial bus
- Conversion from 5 V to 3.3 V
- Conversion of industrial bus voltage to 5V application voltage
Application:
- Plug compatible 5 V and 3.3 V power supply for whole WE FeatherWing ecosystem
Technical specifications
Version | MagI³C Leistung FeatherWing | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |