2601167101001 | Würth Elektronik eiSos

Serial (RS232/RS485) Bridge FeatherWing, 2601167101001

Order No.: 65P3303
EAN: 4099891894887
MPN:
2601167101001
2601167101001 Würth Elektronik eiSos Single Board Computer
Image may differ
Unit Price (€ / pc.)
53.55 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.55 €

Serial Bridge FeatherWing, 2601167101001, Würth Elektronik eiSos

The Serial Bridge FeatherWing is an easy to use platform for learning, experimenting and prototyping cloud connectivity applications. This product has a double throw slider to switch between RS232 and RS485.

Features

  • Standard DSUB9 connector
  • RS232 with and without flow control
  • Full and half duplex RS485
  • 3V3 logic level UART interface on the Feather pin header
Technical specifications
Function Cloud Connectivity-Anwendungen
Product type Serielle Brücke
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes