2611019021011 | Würth Elektronik eiSos
Thetis-I Wirepas™ EV-kit, 2611019021011
Unit Price (€ / pc.)
194.7792 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
194.78 € *
Price list
Quantity
Price per unit*
1 pcs.
194.7792 €
3 pcs.
188.6983 €
5 pcs.
182.6055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- All components of the EV-Kit (mini EV-board, USB radio stick, sensor nodes) can be purchased separately to enlarge the test network
- Allows connection with a host microcontroller for application development
- Communication with the radio modules
- Evalboard available
- Monitoring of sensor data
- Network configuration
- Sensor data are read by the radio module and automatically transferred into the mesh network
- Sensor node Thetis-I
- Setup and operation of a Wirepas Mesh prototype network in few simple steps
- Simple, ready-to-use and cost effective starter kit for Wirepas Mesh
- Wirepas Mesh documentation
Technical specifications
Version | Thetis-I Wirepas™ | |
Product type | EV-Design-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |