416131160801 | Würth Elektronik eiSos

DIP switche, Off-On, 1 pole, straight, 25 mA/24 VDC, 416131160801

Order No.: 17G1000
EAN: 4099879710093
MPN:
416131160801
Series: WS-DISV
Würth Elektronik eiSos
416131160801 Würth Elektronik eiSos Slide Switches and Coding Switches Image 1
416131160801 Würth Elektronik eiSos Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 17 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
25 pcs.
3.0107 €
100 pcs.
2.7370 €
250 pcs.
2.5585 €
500 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
with flat actuator.
Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 1.27 mm
Breaking capacity 25 mA/24 VDC
Shift position Off-On
Logistics
Country of origin TW
Customs tariff number 85365019
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes