418121160812 | Würth Elektronik eiSos
DIP switche, Off-On, 12 pole, straight, 25 mA/24 VDC, 418121160812
Unit Price (€ / pc.)
4.7838 € *
Available: 50 pcs.
Available in 5 Days: 3,327 pcs.
Leadtime: 13 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.0341 €
50 pcs.
3.8675 €
100 pcs.
3.7009 €
400 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
with flat actuator. |
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365019 |
MSL | MSL 1 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |