418121270804 | Würth Elektronik eiSos

DIP switche, 4 pole, straight, 25 mA/24 VDC, 418121270804

Order No.: 17G1019
EAN: 4099879710499
MPN:
418121270804
Series: WS-DISV
418121270804 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 47 pcs.
Available in 5 Days: 74,413 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3919 €
50 pcs.
2.2848 €
100 pcs.
2.0706 €
500 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
with raised actuator.
Technical specifications
Filter Property Value
Version DIP switche
Pin number 4 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 800 pieces
MSL MSL 1
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes