418121270806 | Würth Elektronik eiSos
DIP switche, 6 pole, straight, 25 mA/24 VDC, 418121270806
Unit Price (€ / pc.)
2.8917 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7608 €
50 pcs.
2.6299 €
100 pcs.
2.3919 €
500 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
with raised actuator. |
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365019 |
MSL | MSL 1 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |