560112110091 | Würth Elektronik eiSos

Resistor, thick film, SMD 0402 (1005), 1.21 kΩ, 0.1 W, ±1 %, 560112110091

Order No.: 38P5089
EAN: 4099891756345
MPN:
560112110091
Series: WRIS-RSKS
560112110091 Würth Elektronik eiSos SMD Resistors Image 1
560112110091 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 500 pcs.
Available in 5 Days: 54,200 pcs. - if ordered today
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
50 pcs.
0.0571 €
500 pcs.
0.0393 €
5000 pcs.
0.0298 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistor, 560112110091, WÜRTH

WRIS-RSKS anti-sulfur thick film resistor.

Technical specifications
Filter Property Value
ohmic resistance 1.21 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0402 (1005)
Temperature coefficient -100/+100 ppm/C
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide)
SVHC free No
RoHS conform Yes