560112110166 | Würth Elektronik eiSos
Resistor, thick film, SMD 0402 (1005), 470 kΩ, 0.1 W, ±1 %, 560112110166
Order No.: 38P5059
EAN: 4099891756055
MPN:
560112110166
Unit Price (€ / pc.)
0.1023 € *
Available: 500 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
50 pcs.
0.0571 €
500 pcs.
0.0393 €
5000 pcs.
0.0298 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112110166, WÜRTH
WRIS-RSKS anti-sulfur thick film resistor.
Technical specifications
ohmscher Widerstand | 470 kΩ | |
Bauform | SMD 0402 (1005) | |
Breite | 0.5 mm | |
Höhe | 0.35 mm | |
Länge | 1 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | -100/+100 ppm/C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid [Blei(II)oxid] |