560112116019 | Würth Elektronik eiSos
Resistor, thick film, SMD 0603 (1608), 470 kΩ, 0.1 W, ±1 %, 560112116019
Unit Price (€ / pc.)
0.1071 € *
Available: 500 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112116019, WÜRTH
WRIS-RSKS anti-sulfur thick film resistor.
Technical specifications
ohmic resistance | 470 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | -100/+100 ppm/C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |