560112116041 | Würth Elektronik eiSos

Resistor, thick film, SMD 0603 (1608), 150 Ω, 0.1 W, ±1 %, 560112116041

Order No.: 38P5226
EAN: 4099891757632
MPN:
560112116041
Series: WRIS-RSKS
Würth Elektronik eiSos
560112116041 Würth Elektronik eiSos SMD Resistors Image 1
560112116041 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 480 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 560112116041, WÜRTH

WRIS-RSKS anti-sulfur thick film resistor.

Technical specifications
ohmscher Widerstand 150 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient -100/+100 ppm/C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid [Blei(II)oxid]