560112116044 | Würth Elektronik eiSos

Resistor, thick film, SMD 0603 (1608), 120 kΩ, 0.1 W, ±1 %, 560112116044

Order No.: 38P5227
EAN: 4099891757649
MPN:
560112116044
Series: WRIS-RSKS
560112116044 Würth Elektronik eiSos SMD Resistors Image 1
560112116044 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 450 pcs.
Available in 5 Days: 3,456 pcs.
Leadtime: 24 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 560112116044, WÜRTH

WRIS-RSKS anti-sulfur thick film resistor.

Technical specifications
ohmic resistance 120 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient -100/+100 ppm/C
Logistics
Country of origin CN
Customs tariff number 85332100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]