560112116091 | Würth Elektronik eiSos

Resistor, thick film, SMD 0603 (1608), 2 kΩ, 0.1 W, ±1 %, 560112116091

Order No.: 38P5245
EAN: 4099891757793
MPN:
560112116091
Series: WRIS-RSKS
560112116091 Würth Elektronik eiSos SMD Resistors Image 1
560112116091 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 480 pcs.
Available in 5 Days: 17,285 pcs. - if ordered today
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistor, 560112116091, WÜRTH

WRIS-RSKS anti-sulfur thick film resistor.

Technical specifications
Filter Property Value
Height 0.45 mm
max. operating temperature 155 °C
Width 0.8 mm
Temperature coefficient -100/+100 ppm/C
Technology thick film
Power 0.1 W
min. operating temperature -55 °C
ohmic resistance 2 kΩ
Design SMD 0603 (1608)
Tolerance ±1 %
Length 1.6 mm
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide ]lead(II) oxide]
RoHS conform Yes