560112116148 | Würth Elektronik eiSos
Resistor, thick film, SMD 0603 (1608), 110 kΩ, 0.1 W, ±1 %, 560112116148
Unit Price (€ / pc.)
0.1071 € *
Available: 495 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112116148, WÜRTH
WRIS-RSKS anti-sulfur thick film resistor.
Technical specifications
ohmscher Widerstand | 110 kΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | -100/+100 ppm/C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid [Blei(II)oxid] |