560112120011 | Würth Elektronik eiSos

Resistor, thick film, SMD 0805 (2012), 332 Ω, 0.25 W, ±1 %, 560112120011

Order No.: 38P5280
EAN: 4099891758110
MPN:
560112120011
Series: WRIS-RSKS
560112120011 Würth Elektronik eiSos SMD Resistors Image 1
560112120011 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 400 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
50 pcs.
0.0833 €
500 pcs.
0.0559 €
2500 pcs.
0.0428 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 560112120011, WÜRTH

WRIS-RSKS thick film anti-sulfur general purpose.

Technical specifications
ohmscher Widerstand 332 Ω
Bauform SMD 0805 (2012)
Breite 1.25 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient -100/+100 ppm/C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid [Blei(II)oxid]