560112120026 | Würth Elektronik eiSos

Resistor, thick film, SMD 0805 (2012), 22.1 kΩ, 0.25 W, ±1 %, 560112120026

Order No.: 38P5288
EAN: 4099891758189
MPN:
560112120026
Series: WRIS-RSKS
560112120026 Würth Elektronik eiSos SMD Resistors Image 1
560112120026 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 500 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
50 pcs.
0.0833 €
500 pcs.
0.0559 €
2500 pcs.
0.0428 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 560112120026, WÜRTH

WRIS-RSKS thick film anti-sulfur general purpose.

Technical specifications
ohmic resistance 22.1 kΩ
Design SMD 0805 (2012)
Width 1.25 mm
Height 0.5 mm
Length 2 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient -100/+100 ppm/C
Logistics
Country of origin CN
Customs tariff number 85332100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]