560112132001 | Würth Elektronik eiSos
Resistor, thick film, SMD 1206 (3216), 470 kΩ, 0.25 W, ±1 %, 560112132001
Unit Price (€ / pc.)
0.1214 € *
Available: 500 pcs.
Available in 5 Days: 19,971 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistor, 560112132001, WÜRTH
WRIS-RSKS thick film anti-sulfur general purpose.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 0.6 mm | |
max. operating temperature | 155 °C | |
Width | 1.6 mm | |
Temperature coefficient | -100/+100 ppm/C | |
Technology | thick film | |
Power | 0.25 W | |
min. operating temperature | -55 °C | |
ohmic resistance | 470 kΩ | |
Design | SMD 1206 (3216) | |
Tolerance | ±1 % | |
Length | 3.1 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead monoxide ]lead(II) oxide] |
RoHS conform | Yes |