560112132009 | Würth Elektronik eiSos
Resistor, thick film, SMD 1206 (3216), 12 kΩ, 0.25 W, ±1 %, 560112132009
Unit Price (€ / pc.)
0.1214 € *
Available: 500 pcs.
Available in 5 Days: 5,764 pcs.
Leadtime: 24 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112132009, WÜRTH
WRIS-RSKS thick film anti-sulfur general purpose.
Technical specifications
ohmscher Widerstand | 12 kΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.6 mm | |
Länge | 3.1 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | -100/+100 ppm/C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid [Blei(II)oxid] |