560112132028 | Würth Elektronik eiSos

Resistor, thick film, SMD 1206 (3216), 82 kΩ, 0.25 W, ±1 %, 560112132028

Order No.: 38P5291
EAN: 4099891758219
MPN:
560112132028
Series: WRIS-RSKS
560112132028 Würth Elektronik eiSos SMD Resistors Image 1
560112132028 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 500 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 560112132028, WÜRTH

WRIS-RSKS thick film anti-sulfur general purpose.

Technical specifications
ohmscher Widerstand 82 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient -100/+100 ppm/C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid [Blei(II)oxid]