560112132029 | Würth Elektronik eiSos
Resistor, thick film, SMD 1206 (3216), 4.7 MΩ, 0.25 W, ±1 %, 560112132029
Unit Price (€ / pc.)
0.1214 € *
Available: 350 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112132029, WÜRTH
WRIS-RSKS thick film anti-sulfur general purpose.
Technical specifications
ohmic resistance | 4.7 MΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.6 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | -100/+100 ppm/C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |