970070154 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 7 mm, brass, 970070154

Order No.: 18H9095
EAN: 4099879714053
MPN:
970070154
Series: WA-SBRII
970070154 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.6069 €
100 pcs.
0.5319 €
500 pcs.
0.4665 €
2000 pcs.
0.4332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 7 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 7 mm
Material Messing
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei