970070324 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 7 mm, brass, 970070324

Order No.: 18H9096
EAN: 4099879714077
MPN:
970070324
Series: WA-SBRII
970070324 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5736 €
50 pcs.
0.5022 €
100 pcs.
0.4415 €
500 pcs.
0.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 7 mm
Colour silber
Thread size M3/M3
Internal thread length 7 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei