970080471 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M4/M4, 8 mm, steel, 970080471

Order No.: 18H9104
EAN: 4099879714237
MPN:
970080471
Series: WA-SSTII
970080471 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4510 € *
Available: 50 pcs.
Available in 5 Days: 5,501 pcs.
Leadtime: 22 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4510 €
50 pcs.
0.4046 €
100 pcs.
0.3737 €
500 pcs.
0.3427 €
1000 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 8 mm
Colour silber
Thread size M4/M4
Internal thread length 8 mm
Material Stahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei