970110321 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 11 mm, steel, 970110321

Order No.: 18H9123
EAN: 4099879714657
MPN:
970110321
Series: WA-SSTII
970110321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3760 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3760 €
50 pcs.
0.3368 €
100 pcs.
0.3106 €
500 pcs.
0.2844 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 11 mm
Colour silber
Thread size M3/M3
Internal thread length 11 mm
Material Stahl
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei