970140324 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 14 mm, brass, 970140324

Order No.: 18H9139
EAN: 4099879714985
MPN:
970140324
Series: WA-SBRII
970140324 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 170 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6426 €
100 pcs.
0.5688 €
500 pcs.
0.5284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 14 mm
Colour silber
Thread size M3/M3
Internal thread length 14 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei