970150324 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M3/M3, 15 mm, brass, 970150324
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 22 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9401 €
50 pcs.
0.8211 €
100 pcs.
0.7259 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Internal thread length | 15 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Karton mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |